Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 52.660 |
5+ | kr 46.790 |
10+ | kr 42.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No21-293
Order Code1353697
Technical Datasheet
Length250mm
Width41.28mm
Surface Finish-
Product Range-
SVHCTo Be Advised
Product Overview
The 21-293 is a 10-inch Surform® standard cut flat Replacement Blade for use on wood, vinyl, plaster, fibreglass and linoleum. It is also designed for working into edges, with teeth flush to the blade edge. It can be used as a replacement blade on 21-296 Surform® plane type - regular cut blade and 21-295 Surform® flat file - regular cut blade.
Applications
Maintenance & Repair
Technical Specifications
Length
250mm
Surface Finish
-
SVHC
To Be Advised
Width
41.28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053