Print Page
Image is for illustrative purposes only. Please refer to product description.
248 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 69.250 |
10+ | kr 41.940 |
25+ | kr 38.430 |
50+ | kr 35.520 |
100+ | kr 30.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 69.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK04-1A66D-500W
Order Code2453600
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingPanel / Chassis
Supply Current1.25A
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
The MK04-1A66D-500W is a best value screw fastened flange mount Reed Sensor in a rectangular housing with cable terminals. Used in position, proximity, motion, level and end limit sensing.
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 500mm Cable length
- Stripped and tinned cable termination
- 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover, 1E latching/bistable contact form
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Panel / Chassis
Operating Temperature Min
-30°C
Product Range
-
Sensing Distance Max
-
Supply Current
1.25A
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053