Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9037HG33R
Order Code3573285
Product RangePumptrol 9037H Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9037HG33R
Order Code3573285
Product RangePumptrol 9037H Series
Technical Datasheet
Operating Pressure Max-
Sensor Body MaterialPP (Polypropylene)
Output Current-
Product RangePumptrol 9037H Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Operating Pressure Max
-
Output Current
-
SVHC
No SVHC (17-Dec-2014)
Sensor Body Material
PP (Polypropylene)
Product Range
Pumptrol 9037H Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.955923
Product traceability