Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRM20M12K
Order Code3652038
Product RangeSouriau Trim Trio
Technical Datasheet
37,147 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.920 |
10+ | kr 5.190 |
100+ | kr 4.540 |
500+ | kr 4.400 |
1000+ | kr 4.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRM20M12K
Order Code3652038
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTRIM TRIO Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (17-Jan-2022)
Product Overview
The RM20M12K is a solid machined contact for TRIM TRIO connectors, pin type, 0.32 to 0.52mm² wire. The contact is precision solid machined crimp snap-in pin for heavy -duty top performance requirements. Springs are made of spring-tempered, heat-treated, beryllium copper. The mating socket's inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.
- 13A Current rating
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
Applications
Industrial
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
TRIM TRIO Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
Product traceability