Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.790 |
10+ | kr 10.300 |
100+ | kr 8.280 |
250+ | kr 8.210 |
500+ | kr 7.840 |
Product Information
Product Overview
The RC24W3K is a Female RC Machined Crimp Contact, made of copper with 0.4?m gold-plated finish, high conductive copper alloy body. Available in #20 size, it accepts 24AWG wires. The RC machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RC24W3K machined crimp contact is precision solid machined crimp snap-in socket for heavy duty top performance requirements. Springs are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage.
- Low contact resistance
- Good contact retention
- Suitable for automatic crimping
- Machined crimp contact
- 15A Maximum current per contact according to NFF61030
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Applications
Industrial
Technical Specifications
Souriau Trim Trio
Crimp
26AWG
Gold Plated Contacts
Socket
24AWG
UT0W Connectors
Copper
Technical Docs (2)
Alternatives for RC24W3K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate