Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS213-92LF
Order Code1753766
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
RF IC Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min1.8V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The AS213-92LF is a MEDIUM power IC FET SPDT Switch features low insertion loss (0.4dB at 2.4GHz) and positive voltage operation with very low DC power consumption. It operates with 1.8V control voltage.
- PHEMT process
- Isolation 22dB at 2.4GHz
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
SC-70
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
3GHz
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181