Print Page
7 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 180.380 |
5+ | kr 166.850 |
10+ | kr 153.240 |
50+ | kr 150.540 |
100+ | kr 134.690 |
250+ | kr 132.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 180.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
0dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
Tango 3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042