Print Page
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.770 |
5+ | kr 93.680 |
10+ | kr 79.580 |
50+ | kr 65.110 |
100+ | kr 55.710 |
250+ | kr 55.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 107.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO28/0.1M/IPEX/S/S/35
Order Code2916201
Product RangeTango
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPanel
Gain0dBi
VSWR1.7
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Tango 28 is a very small panel mount WiFi / Bluetooth antenna. The standard version comes with 100mm of 1.13mm Ø cable and an IPEX / uFL connector. The Tango28 is ideal for Bluetooth, WiFi and Zigbee enabled IOT devices where the small size and panel mounting enable flexibility in mounting locations. The small diameter, short cable with IPEX connector allows for simple routing and connection onto the PCB. This antenna is suitable for use indoors and ideal for terminals needing local network access without an unsightly large antenna.
- Ideal for Bluetooth, WiFi and Zigbee enabled IOT devices where the small size and panel mounting enable flexibility in mounting locations
- The small diameter, short cable with IPEX connector allows for simple routing and connection onto the PCB
- Electric Wave : 5/8, Monopole Antenna
- Connector: iPex, GSC or optional
- Cable: OD 1.13mm, RG178
- Operating Temperature: -25 to +75°C
- Storage Temperature: -35 to +75°C
- Antenna length: 12.3mm
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
0dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Panel
VSWR
1.7
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042