Print Page
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 468.980 |
5+ | kr 420.200 |
10+ | kr 371.350 |
50+ | kr 345.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 468.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO22/3M/SMAM/SMAM/SMAM/26
Order Code2717705
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min850MHz
Frequency Max2.4GHz
Antenna MountingAdhesive / Screw
Gain28dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Vertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount GSM/GPRS/3G & Wi-Fi & GPS combined puck antenna
- 3m RG174 coaxial cables (GSM, Wi-Fi, GPS) with SMA male connectors
- Low profile design
- Combines 3 separate antennas in one (a quad band GSM & 3G, a Wi-Fi and a GPS antenna)
Applications
Wireless
Technical Specifications
Antenna Type
Puck
Frequency Max
2.4GHz
Gain
28dBi
Input Power
-
Antenna Polarisation
Right Hand Circular, Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063