Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES
Order Code3690377
Product RangeQUARTZ-GOLD Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,188.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,188.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES
Order Code3690377
Product RangeQUARTZ-GOLD Series
Technical Datasheet
Product RangeQUARTZ-GOLD Series
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dual Wi-Fi industrial LTE gigabit Ethernet router
- European 4G / LTE bands
- ARM Cortex A7 900MHz
- 2 x Gigabit Ethernet ports (100/1000Mb)
- Strong resistance to electromagnetic interference
- Built-in watch dog, multi-link detection
- Small footprint industrial design
- Excellent temperature endurance -30⁰C to +75⁰C
- VPN: OpenVPN, PPTP, L2TP, GRE, IPSec
- WAN failover network redundancy
Contents
Dual Wi-Fi Industrial LTE Gigabit Ethernet Router, Power supply with multi-region adapters, Power interface cable, LAN cable, Cellular antennas, Wi-Fi antennas, GPS/GNSS antenna (only with GPS/GNSS router option).
Technical Specifications
Product Range
QUARTZ-GOLD Series
SVHC
No SVHC (21-Jan-2025)
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.c.10
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1