Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 294.550 |
5+ | kr 257.420 |
10+ | kr 220.290 |
50+ | kr 207.670 |
100+ | kr 203.490 |
Product Information
Product Overview
The Mike 12 is a 1/2 wave, high gain mag mount whip antenna, tuned to the WiFi/Bluetooth/Zigbee frequencies. With a high peak gain of 5dBi, the Mike 12 is a great antenna for demanding applications that require strong signal transmission/reception capability. Its magnetic base provides a versatile method of mounting, allowing the user to move the antenna to optimise signal strength. Mag mount antennas are ideal for quick and easy installations that can be adjusted at a later date. Common applications for this antenna are secure compound IoT applications with sensors connected via ZigBee, Home Automation remote controls, WiFi extensions and peer to peer Bluetooth links; especially those in low signal areas.
- Maximum input power: 20W
- Impedance: 50 Ohm
- Frequency range: 2400MHz
- Gain: 5dBi
- Connector: SMA male reverse polarity
- Temperature range: -30 to+70°C
- Cable type: RG58
- Dimensions (ØxH): 84x214.8mm
Technical Specifications
Whip
2.5GHz
5dBi
20W
Omni
No SVHC (21-Jan-2025)
2.4GHz
Magnetic
1.8
50ohm
Mike
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate