Print Page
73 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.790 |
5+ | kr 46.910 |
10+ | kr 35.030 |
50+ | kr 34.510 |
100+ | kr 33.910 |
250+ | kr 33.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO1A/0.2M/IPEX/S/S/11
Order Code2717672
Product RangeEcho
Technical Datasheet
Antenna TypePCB
Frequency Min824MHz
Frequency Max2.17GHz
Antenna MountingAdhesive
Gain3.66dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeEcho
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quad band GSM/GPRS, 3G and ISM PCB antenna for embedded applications
- 200mm long cable with IPEX connector
- 1/4 wave dipole radiating element
- Meets all EU compliance criteria for electronic goods
- Can be mounted on a wide range of surfaces or to float inside equipment
- 35mm x 6mm size allows easy integration into small devices
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
2.17GHz
Gain
3.66dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
824MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01