Print Page
349 In Stock
300 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 60.370 |
5+ | kr 50.440 |
10+ | kr 40.520 |
50+ | kr 35.450 |
100+ | kr 34.770 |
250+ | kr 34.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 60.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA8A/X/SMAM/S/S/17
Order Code2666817
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain0dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect Wi-Fi/WLAN stubby antenna with SMA male connector
- 1/4 wave radiating element
- Over moulded design
- Antenna measuring 26mm long
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
0dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005