Print Page
67 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 69.770 |
5+ | kr 56.850 |
10+ | kr 43.850 |
50+ | kr 40.410 |
100+ | kr 36.900 |
250+ | kr 33.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 69.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA7A/X/SMAM/S/S/11
Order Code2666815
Product RangeDelta
Technical Datasheet
Antenna TypeGSM
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingSMA Connector
Gain2.1dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect Wi-Fi/WLAN and ISM hinged antenna with SMA male connector
- 1/4 wave omni-directional dipole radiating element
- Robust construction
- Offers widest range of mounting choices via knuckle and swivel connector
- Over moulded whip to ensure durability in the field
- Provides good 300° transmission/reception coverage
- Meets all EU compliance criteria for electronic goods
- Can be used with most modern day Wi-Fi modems such as NetGear and TP-link
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
5.8GHz
Gain
2.1dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01