Print Page
59 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 97.380 |
5+ | kr 87.310 |
10+ | kr 77.160 |
50+ | kr 72.080 |
100+ | kr 66.560 |
250+ | kr 66.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 97.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA6C/X/SMAM/S/S/11
Order Code2717652
Product RangeDelta
Technical Datasheet
Antenna TypeSwivel
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect dual band Wi-Fi and ISM hinged antenna with SMA male connector
- Antenna can be flexibly installed with equipment
- Fits to many popular terminal equipment
- Compact size and adjustable mount
- Meets EU compliance criteria for electronic goods
- Omni-directional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Swivel
Frequency Max
5.8GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009