Print Page
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 185.580 |
5+ | kr 160.510 |
10+ | kr 135.440 |
50+ | kr 121.860 |
100+ | kr 116.340 |
250+ | kr 114.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 185.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA4A/5M/SMAM/S/S/26
Order Code2666799
Product RangeAlpha
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57442GHz
Antenna MountingAdhesive
Gain26dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeAlpha
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adhesive mount IP67 rated GPS active antenna
- 5m RG174 coaxial cable with SMA male connector
- Operates with GPS receivers with built in LNA circuit on board
- Compact size of 37mm x 33mm x 13mm
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57442GHz
Gain
26dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08