Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 342.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 342.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXGM240-RB4318A
Order Code4077949
Technical Datasheet
Kit Application TypeWireless Development
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberMGM240SD22VNA
Application Sub TypeInternet of Things (IoT)
Kit ContentsRadio Board BRD4318A xGM240S 10 dBm SiP Module
Product Range-
SVHCTo Be Advised
Product Overview
XGM240-RB4318A is a xGM240S +10dBm SiP module radio board. It is designed work with the WSTK main board (not included) to support the development of 2.4GHz wireless IoT devices for protocols including Bluetooth LE, Bluetooth mesh, Thread, Matter and Zigbee.
- Requires the WSTK main board (not included)
- Based on the MGM240SD22VNA +10dBm 2.4GHz SiP module
- Output power of +10dBm
- 1536KB flash, 256KB RAM
- U.FL connector for RF measurements
Technical Specifications
Kit Application Type
Wireless Development
Silicon Core Number
MGM240SD22VNA
Kit Contents
Radio Board BRD4318A xGM240S 10 dBm SiP Module
SVHC
To Be Advised
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
Internet of Things (IoT)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033