Quantity | Price (ex VAT) |
---|---|
600+ | kr 160.880 |
Product Information
Product Overview
ZigBee Telegesis Legacy module. Telegesis ETRX3587 is based on the EM358x ZigBee SoCs. The ETRX3587 chip is a single-chip, high-performance 2.4GHz ZigBee transceiver and ARM® Cortex®-M3 processor integrated with the rigorously tested and field-proven EmberZNet ZigBee PRO networking protocol stack. The ETRX3587 module is footprint compatible with the bestselling ETRX357 module, but it brings 512 of Flash memory and 64 of RAM, giving it more than enough capacity to deal with the most code-intensive applications. The ETRX3587 is designed to be integrated into any device without the need for RF experience and expertise and lets add powerful ZigBee wireless networking capability to products easily and bring them to market quickly. It can also be used by those developers who wish to use Thread technology in their solution.
- ARM Cortex-M3 MCU core
- 512KB flash and 64KB RAM
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate