Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 663.190 |
5+ | kr 649.900 |
10+ | kr 636.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 663.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBB52-PK5206B
Order Code3923664
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits8bit
Silicon Family Name-
Core Architecture8051
Core Sub-Architecture8051
Silicon Core NumberEFM8BB52
Kit ContentsPro Board EFM8BB52, Getting Started Card
Product Range-
SVHCTo Be Advised
Product Overview
BB52-PK5206B is an EFM8 BB52 8bit MCU pro kit. It is an ideal starting point for application development on the EFM8BB52 8bit microcontroller family. The board features sensors and peripherals, demonstrating some of the many capabilities of the EFM8BB52 microcontroller. Additionally, the board is a fully featured debugger and energy monitoring tool that can be used with external applications.
- USB connectivity
- Advanced Energy Monitor (AEM) and SEGGER J-Link on-board debugger
- Debug multiplexer supporting external hardware as well as on-board MCU
- User push buttons and LEDs
- Silicon Labs' Si7021 relative humidity and temperature sensor
- Ultra-low power 128x128 pixel memory LCD
- 8-direction analogue joystick
- 20-pin 2.54mm header for expansion boards
- Breakout pads for direct access to I/O pins
- Power sources include USB and CR2032 coin cell battery
Contents
1 x BB5x Pro board, Getting started card.
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
-
Core Sub-Architecture
8051
Kit Contents
Pro Board EFM8BB52, Getting Started Card
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
EFM8BB52
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
Product traceability