Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WH1201-0CK07
Order Code4008411
Product RangeALPHA FIX Series
Technical Datasheet
44 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 114.890 |
5+ | kr 100.550 |
10+ | kr 83.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 114.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH1201-0CK07
Order Code4008411
Product RangeALPHA FIX Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeALPHA FIX Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
ALPHA FIX Series
Wire Size AWG Min
22AWG
Conductor Area CSA
16mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049