Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WH1000-0AN01
Order Code4008407
Product RangeALPHA FIX Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 117.500 |
5+ | kr 115.190 |
10+ | kr 112.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 117.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH1000-0AN01
Order Code4008407
Product RangeALPHA FIX Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min6AWG
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product RangeALPHA FIX Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
ALPHA FIX Series
Wire Size AWG Min
6AWG
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122