Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2110-0B
Order Code3483931
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC240V
Output Power10W
External Height - Metric50mm
External Width - Metric50mm
External Depth - Metric25mm
External Height - Imperial1.97"
External Width - Imperial1.97"
External Depth - Imperial0.98"
Product RangeSIVACON
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
50mm
External Depth - Metric
25mm
External Width - Imperial
1.97"
Product Range
SIVACON
Output Power
10W
External Width - Metric
50mm
External Height - Imperial
1.97"
External Depth - Imperial
0.98"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122