Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6FB1203-5AT00-7MP0
Order Code3558835
Product RangeSIDOOR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6FB1203-5AT00-7MP0
Order Code3558835
Product RangeSIDOOR Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max-
Torque Max4.1N-m
Power Rating163W
Gear Ratio TO: 115
Motor Size86mm
External Length249mm
Product RangeSIDOOR Series
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
-
Power Rating
163W
Motor Size
86mm
Product Range
SIDOOR Series
Supply Voltage VDC
24V
Torque Max
4.1N-m
Gear Ratio TO: 1
15
External Length
249mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.04