Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7822-1AA06-0YA5
Order Code3557154
Product RangeSIMATIC
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsSIMATIC STEP 7 Prof V16; Float License, Engg SW in TIA Portal, SW & Doc on DVD, License Key on USB
Supply Voltage Max-
Product RangeSIMATIC
SVHCTo Be Advised
Product Overview
6ES7822-1AA06-0YA5 is a SIMATIC STEP 7 professional V16 engineering software in TIA portal. It is executable in Windows 7 (64-bit), Windows 10 (64-bit), Windows Server 2012R2 (64-bit), Windows Server 2016/2019 (64). It is used for configuration of SIMATIC S7-1200/1500, SIMATIC S7-300/400/WinAC, SIMATIC basic panels.
- SW and document on DVD, license key on USB flash drive
- Class A, 6 languages are de,en,fr,es,it,zh
- Available content: set (4x DVD + 1x USB)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
To Be Advised
Current Rating
-
Kit Contents
SIMATIC STEP 7 Prof V16; Float License, Engg SW in TIA Portal, SW & Doc on DVD, License Key on USB
Product Range
SIMATIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85234910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22