Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7592-1BM00-0XA0
Order Code3557046
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsFront Connector in Push-In Design, 40-Pole for 25mm Wide Modules and Compact CPUs, Cable Tie
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
To Be Advised
Current Rating
-
Kit Contents
Front Connector in Push-In Design, 40-Pole for 25mm Wide Modules and Compact CPUs, Cable Tie
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067