Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4622-1AA30
Order Code1390506
Product Range3UG
Technical Datasheet
Product Range3UG
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max24V
Current Monitoring Range Min50mA
Current Monitoring Range Max10A
Power Consumption2W
SVHCTo Be Advised
Technical Specifications
Product Range
3UG
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Current Monitoring Range Min
50mA
Power Consumption
2W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Current Monitoring Range Max
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147