Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0AE00-2AB1
Order Code3466984
Product RangeSIRIUS ACT
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0AE00-2AB1
Order Code3466984
Product RangeSIRIUS ACT
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions1 Position
Approvals / StandardsCCC, CE, CSA, UL, VDE
IP RatingIP66, IP67, IP69, IP69K
Switch CasePlastic
Product RangeSIRIUS ACT
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
CCC, CE, CSA, UL, VDE
Switch Case
Plastic
SVHC
To Be Advised
No. of Positions
1 Position
IP Rating
IP66, IP67, IP69, IP69K
Product Range
SIRIUS ACT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31