Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RH2140-1BB40
Order Code2828892
Product RangeSIRIUS 3RH2
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 411.910 |
5+ | kr 403.700 |
10+ | kr 395.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 411.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RH2140-1BB40
Order Code2828892
Product RangeSIRIUS 3RH2
Technical Datasheet
Load Current Inductive1A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive10A
Switching Current AC3-
Product RangeSIRIUS 3RH2
SVHCTo Be Advised
Product Overview
3RH2140-1BB40 is a contactor relay.
- 4W power loss for rated value of the current without load current share typical
- 690V insulation voltage with degree of pollution 3 at AC rated value
- 6kV surge voltage resistance rated value
- 10% minimum relative humidity
- 4 number of NO contacts for auxiliary contacts
- 24VDC control supply voltage at DC rated value
- IP20 protection class IP on the front according to IEC 60529
- Touch protection on the front according to IEC 60529
- Dimension is 57.5 x 45 x 73mm (H x W x D)
- Ambient temperature range from -25 to +60°C
Technical Specifications
Load Current Inductive
1A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
10A
Product Range
SIRIUS 3RH2
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271