Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUD18-22DC241
Order Code4397805
Product RangeUD18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,836.610 |
5+ | kr 5,719.930 |
10+ | kr 5,603.170 |
25+ | kr 5,486.480 |
50+ | kr 5,369.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5,836.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoUD18-22DC241
Order Code4397805
Product RangeUD18 Series
Technical Datasheet
Sensing Range Max70mm
Frequency200kHz
Operating Temperature Min-25°C
Operating Temperature Max60°C
Beam Divergence-
Product RangeUD18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
70mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (21-Jan-2025)
Frequency
200kHz
Operating Temperature Max
60°C
Product Range
UD18 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237