Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
450 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 77.260 |
5+ | kr 55.200 |
10+ | kr 51.480 |
20+ | kr 48.280 |
50+ | kr 39.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 77.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No90-058-05/325A
Order Code607710
Technical Datasheet
Product Range-
Fuse Current325A
Voltage Rating VAC-
Voltage Rating VDC80VDC
Fuse Size Metric-
Fuse Size Imperial-
Blow Characteristic-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 90-058-05 325A is a Fuse Link for battery powered and industrial truck.
- 325A Fuse current
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
325A
Voltage Rating VDC
80VDC
Fuse Size Imperial
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02