Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No90-058-05/100A
Order Code607678
Also Known As90-058-05 100A
Technical Datasheet
175 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.200 |
5+ | kr 48.650 |
10+ | kr 45.440 |
20+ | kr 42.610 |
50+ | kr 35.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No90-058-05/100A
Order Code607678
Also Known As90-058-05 100A
Technical Datasheet
Product Range-
Fuse Current100A
Voltage Rating VAC-
Voltage Rating VDC80VDC
Fuse Size Metric-
Fuse Size Imperial-
Blow Characteristic-
SVHCTo Be Advised
Product Overview
The 90-058-05 100A is a V Fuse with frame-B enclosed form. Meets DIN 43560 part-1 standard.
- 6W Power loss
- 0.45mΩ Cold resistance
Applications
Automotive
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
100A
Voltage Rating VDC
80VDC
Fuse Size Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 90-058-05/100A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018