Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 163.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 163.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoPOP1900
Order Code4132802
Technical Datasheet
Magnifier TypeNeck Magnifier
Arm Length-
For Use WithReading, Writing, Study & Hobby
Magnification1.75x
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
POP1900 is a modelcraft flexible neck LED magnifier. A tabletop magnifier ideal for reading, writing, study and hobby. Ideal for close-up work, this magnifier features LED lights to improve visibility. Supplied with 3xLR1130 batteries for portability and USB cable for continuous use.
- Magnifier diameter 110mm
- Magnification 1.75x (3 dioptre)
- Inset close-up lens 4.5x mag. (14 dioptre)
- Flexible neck for easy positioning
- Heavy base for improved stability
- Portable design
Technical Specifications
Magnifier Type
Neck Magnifier
For Use With
Reading, Writing, Study & Hobby
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Arm Length
-
Magnification
1.75x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.587