95 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 198.240 |
5+ | kr 122.440 |
10+ | kr 117.510 |
20+ | kr 112.500 |
50+ | kr 96.800 |
Product Information
Product Overview
The MFB40H12 is a 12VDC high-tech miniature brushless high reliability Axial Fan with ball bearing and wire leaded power connection. Remarkable air flow performance despite its small height of 10mm only, extremely low power. This fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock. Its extremely robust and torsionally rigid plastic housing of PBT (UL E54695) with narrow tolerances of special steel, polyester-based PCB (UL E44247) and absolute reliability due to 100% burn-in.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -40 to 85°C temperature range
- 5500RPM Rotor speed
- 20Pa Maximum air pressure
Technical Specifications
12V
DC
40mm
Ball Bearing
6.06CFM
25dBA
5500rpm
60mA
0.172m³/min
No SVHC (16-Jul-2019)
Square
12VDC
10mm
6.06CFM
10.3m³/h
-
2 Lead Wires
-
MFB40H
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate