Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
5+ | kr 11,562.000 |
Price for:Each
Minimum: 5
Multiple: 5
kr 57,810.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLQ-QT500
Order Code4645538
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max0.12l/min
Operating Pressure Min-
Operating Pressure Max12bar
Supply Voltage Min3.3VDC
Supply Voltage Max3.7VDC
Accuracy± 5%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size6.35mm
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.12l/min
Operating Pressure Max
12bar
Supply Voltage Max
3.7VDC
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.3VDC
Accuracy
± 5%
Process Connection Size
-
Pipe Size
6.35mm
Operating Temperature Min
5°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.573804