Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,557.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,557.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SLF3C-1300F
Order Code3977741
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSLF3C-1300F
Application Sub TypeLiquid Flow Sensor
Kit ContentsSLF3C-1300F liquid flow sensor, SLF3x Mounting Clamp, SCC Sensor/Adapter Cable, Fluidic Connector
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-SLF3C-1300F evaluation kit is used to test and evaluate the SLF3C-1300F liquid flow sensor. SLF3C-1300F takes the industry-approved flow sensing system from Sensirion to the next level, the thermal conductivity feature now makes it possible to take a closer look at the liquid inside your application.
Contents
SLF3C-1300F liquid flow sensor, SLF3x mounting clamp, SCC USB sensor cable, Adapter cable with 6-pin connector to 4-pin M8, Ribbon cable from 6-pin connector to pigtail, Fluidic connectors, Quick start guide.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Liquid Flow Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SLF3C-1300F
Kit Contents
SLF3C-1300F liquid flow sensor, SLF3x Mounting Clamp, SCC Sensor/Adapter Cable, Fluidic Connector
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3