Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoIWR-PORT-E
Order Code3812430
Product RangeIWR-PORT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWR-PORT-E
Order Code3812430
Product RangeIWR-PORT Series
Technical Datasheet
No. of Ethernet Ports-
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1
Gateway Server MountingDIN Rail
Product RangeIWR-PORT Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
-
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1
Product Range
IWR-PORT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14