Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF88YP
Order Code2545521
Technical Datasheet
Operating Pressure Max-
Sensor Body MaterialPP (Polypropylene)
Output Current600mA
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Operating Pressure Max
-
Output Current
600mA
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PP (Polypropylene)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866