Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKRC 440-2
Order Code1182753
Technical Datasheet
Capacitance-
Resistance-
Capacitance Tolerance-
Resistor Power Rating-
Resistance Tolerance-
Voltage(AC)440V
Voltage(DC)-
Product Range-
Operating Temperature Max50°C
Operating Temperature Min-40°C
Product Diameter-
Product Height-
Product Length28mm
Product Width92mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
Economic double RC snubber network designed to limit rate of rise of voltage spikes which may exceed the dv/dt rating of SCRs. Beside the protection, the module will also assist in latching the SCRs used for low level inductive load currents.
- Easily mountable encapsulated module
Technical Specifications
Capacitance
-
Capacitance Tolerance
-
Resistance Tolerance
-
Voltage(DC)
-
Operating Temperature Max
50°C
Product Diameter
-
Product Length
28mm
SVHC
No SVHC (15-Jun-2015)
Resistance
-
Resistor Power Rating
-
Voltage(AC)
440V
Product Range
-
Operating Temperature Min
-40°C
Product Height
-
Product Width
92mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
Product traceability