Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKE 330F17
Order Code2423645
Product RangeSKKE
Technical Datasheet
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current290A
Forward Voltage Max2V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current6.2kA
Diode MountingPanel
Product RangeSKKE
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.7kV
Forward Voltage Max
2V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
290A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
6.2kA
Product Range
SKKE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18