Print Page
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 390.350 |
5+ | kr 350.870 |
10+ | kr 309.680 |
50+ | kr 295.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 390.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part No7913080
Order Code2301717
Product RangeSKD
Also Known As07913080
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current86A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.8V
Bridge Rectifier MountingPanel Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product RangeSKD
Product Overview
The SKD 62/16 is a three-phase SEMIPONT® 3 power Bridge Rectifier with robust plastic case, screw terminals and large/isolated base plate. The bridge rectifier features high surge current and easy chassis mount.
- 1800V Blocking voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
86A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.8V
Forward Surge Current
500A
Product Range
SKD
Technical Docs (1)
Alternatives for 7913080
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
Product traceability