Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,034.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,034.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM9858
Order Code4543881
Technical Datasheet
Analyser FunctionsPower
No. of Channels-
Voltage Range rms-
Bandwidth-
External Height169mm
External Width63mm
External Depth37mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SEFRAM9858 is a solar power meter. Optimize your photovoltaic installations with this solar power meter, designed for quick, reliable, and ultra-precise sunlight measurements. It is designed for meteorology, agriculture, solar transmits measurement and solar panel arrays.
- Measuring range from 0 ~ 199 W/m, 0 ~ 634BTU /(ft *h)
- Resolution 0.0 ~ 1W/m, 0.0 ~ 1BTU /(ft *h)
- Spectral response of 400 ~ 1100nm
- 0.5second response time
- Solar power measurement, detachable sensor for remote measurement
- MIN, MAX and HOLD functions
- Selectable measurement units: 1W/m² or 1BTU / (ft²*h)
- Tripod slot under sensor
- Operating temperature range from 0°C ~ 40°C
- Dimension is 169 x 63 x 37mm
Contents
Solar power meter, Manual, Batteries, Carrying case.
Technical Specifications
Analyser Functions
Power
Voltage Range rms
-
External Height
169mm
External Depth
37mm
SVHC
No SVHC (07-Nov-2024)
No. of Channels
-
Bandwidth
-
External Width
63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5