Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No316040001
Order Code3932154
Technical Datasheet
DC Motor TypeBrushed, Coreless
Supply Voltage VDC3V
Rotational Speed Max10000rpm
Torque Max-
Power Rating-
Motor Size10mm
External Length2mm
Product Range-
SVHCTo Be Advised
Product Overview
316040001 is a 2mm mini vibration motor. It is worked at 3V can be used for multipurpose.
- 3.0VDC rated voltage, voltage range from 2.5 to 3.5VDC (for use)
- 10,000rpm minimum rated speed (25°C±2°C), 80mA rated current (25°C±2°C)
- 10Mohm min insulation resistance
- Rated current and rated speed is ±30% max
- Life test is ±40% max, 2.3VDC max starting voltage
- Allowable working temperature range from -20 to 70°C
Notes
Not suitable for precision instruments.
Technical Specifications
DC Motor Type
Brushed, Coreless
Rotational Speed Max
10000rpm
Power Rating
-
External Length
2mm
SVHC
To Be Advised
Supply Voltage VDC
3V
Torque Max
-
Motor Size
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002