Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 238.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 238.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992989
Order Code4200193
Technical Datasheet
Board TypeSensor Module
IC / Module UsedBME688
Application Sub TypeAir Quality Sensor
Kit ContentsSensor Module BME688, Grove Cable
SVHCTo Be Advised
Product Overview
Grove - Air Quality Sensor(BME688) with built-in AI, high-performance 4-in-1, gas, humidity, pressure and temperature sensor. BME688 is the first gas sensor with Artificial Intelligence(AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors which can be easily customized for specific use cases such as the detection of odours & bad smells & wildfire, etc.
- Trainable to detect different gas mixtures and their presence (e.g. coffee) with Bosch's AI Studio
- Detect gas, humidity, temperature, and barometric pressure sensing in a compact size
- Volatile organic compounds, volatile sulphur compounds and other gases(CO and hydrogen in ppb range)
- Measure humidity with ±3%, temperature with ±1.0°C, pressure with ±1 hPa absolute accuracy
- Compatible with Grove port, just plug-and-play
Contents
Grove - temperature, humidity, pressure and gas sensor (BME688) x1, Grove cable x1.
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Air Quality Sensor
SVHC
To Be Advised
IC / Module Used
BME688
Kit Contents
Sensor Module BME688, Grove Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007