Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113990254
Order Code3498581
Technical Datasheet
Silicon Manufacturer-
For Use WithRaspberry Pi
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsHAT Board, Brass Cylinders, Antenna, Screws & Nuts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LoRa/ GPS HAT is an expansion board for use with the Raspberry Pi to enable development of LoRaWAN solutions.
- Compatible with the Raspberry Pi 2 and Raspberry Pi 3
- FSK, GFSK, MSK, GMSK, LoRa and OOK modulation
- Built-in temperature sensor and low battery indicator
- Frequency: 868MHz
- Features a LoRa modem
- Preamble detection
- Baud rate configurable
- Excellent blocking immunity
- Automatic RF Sense and CAD with ultra-fast AFC
- Supports DGPS, SBAS (WAAS/EGNOS/MSAS/GAGAN)
- Auto switching between internal and external antenna
- Built-in LNA for better sensitivity
- EASY advanced AGPS technology without external memory
Notes
Note: Raspberry Pi not included
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
HAT Board, Brass Cylinders, Antenna, Screws & Nuts
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06