Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 343.700 |
Product Information
Product Overview
Grove Smart Plant Care Kit for Arduino is a ease-to-use and advanced tool kit for you to develop a smart system for plants. It favours extensibility to achieve more applications with just a few adjustments. The kit implements two functions. One is to detect environment factors affecting plant growth such as soil moisture, illumination intensity, temperature and air humidity, all the data detected can be read on OLED display. Another one is to water plants automatically through the environment monitoring.
- Ease to use, you can build your plant-care system quicker
- Smart and highly integrated modules which enable rich features to your projects
Contents
Grove - base shield x 1, Grove - temp & humi sensor x 1, Grove - moisture sensor x 1, Grove - sunlight sensor x 1, Grove - OLED display 0.96'' x 1, Grove - encoder x 1, Grove - button x 1, Grove - relay x 1, Grove - water flow sensor x 1, 12V water pump x 1.
Technical Specifications
Smart Plant Care Kit
-
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate