Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030278
Order Code3932118
Technical Datasheet
Accessory TypeHigh Accuracy RTC
For Use WithRaspberry Pi 4
Product Range-
Product Overview
High accuracy Pi RTC is based on the clock chip DS3231. The DS3231 is a low-cost, extremely accurate I2C real-time clock (RTC). It provides an RTC for Raspberry Pi via the I2C interface. With the clock source from the TCXO(temperature compensated crystal oscillator), the RTC maintains seconds, minutes, hours, day, date, month, and year information.
- Support Raspberry Pi Zero/2/3B/3B+/4
- Support 24-hour or 12-hour format with AM/PM indicator
- Low-power consumption
- Two time-of-day alarms
- Fast (400kHz) I2C Interface
Contents
1 x high accuracy pi RTC (DS3231), 1 x 2pin header.
Technical Specifications
Accessory Type
High Accuracy RTC
Product Range
-
For Use With
Raspberry Pi 4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015