Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020193
Order Code4007772
Technical Datasheet
Accessory TypeRS-485 Serial Communication Board
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Board
Kit ContentsRS-485 Serial Communication Board
Product Range-
Product Overview
Grove RS-485 is a cost-effective board in serial communication, it can be used to data rate at 10Mbit/s or distance up to 1200m at lower speed. It allows your Arduino connect with RS-485 device easily, you just need to plug and play.
- Supply voltage: 3.3V/5V
- UART interface
Technical Specifications
Accessory Type
RS-485 Serial Communication Board
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
Product Range
-
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RS-485 Serial Communication Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268