Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 158.020 |
Product Information
Product Overview
Grove - 6-Axis Accelerometer & Gyroscope(BMI088) is a 6 DoF(degrees of freedom) High-performance Inertial Measurement Unit(IMU). This sensor is based on BOSCH BMI088, which is a high-performance IMU with high vibration suppression. The 6-axis sensor combines a 16-bit triaxial gyroscope and a 16-bit triaxial accelerometer. BMI088 is designed to meet all requirements for high performance consumer applications in harsh vibration environments such as those encountered in drones and robotics applications. The IMU is designed to effectively suppress vibrations above a few hundred Hz that could occasionally occur due to resonances on the PCB or the structure of the total system. Typical applications included drones and flying toys, industrial robots, hover boards and domestic applications (e.g. vacuum cleaner, social robots, etc).
- An extended measurement range of up to ±24g to avoid signal clipping under strong signal exposure
- BMI088 is designed to meet all requirements for consumer applications in harsh environments
- Outstanding low temperature coefficient of the offset and temperature coefficient of the sensitivity
- Gyroscope & accelerometer cannot only be operated individually but together for data synchronization
- Kit ensures "plug and play" and could be versatile for various applications
Contents
Grove - 6-Axis Accelerometer & Gyroscope(BMI088) x 1, Grove cable x 1.
Technical Specifications
Sensor Board
6-Axis Inertial Sensor
To Be Advised
BMI088
Sensor Board BMI088, Grove Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate