Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 234.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 234.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020058
Order Code3932088
Technical Datasheet
Board TypeEMG Detector Kit
IC / Module Used-
Application Sub TypeEMG Detector
Kit ContentsEMG Detector Board, Grove Cable, One-off Electrode, DC Jacket to Button Connector Cable
SVHCTo Be Advised
Product Overview
The Grove EMG detector is a bridge connects human body and electrical, the sensor gathers small muscle signal then process with 2th amplify and filter, the output signal can be recognized by Arduino. In standby mode, the output voltage is 1.5V. When detect muscle active, the output signal rise up, the maximum voltage is 3.3V. You can use this sensor in 3.3V or 5V system.
- Grove compatible
- 3.5mm connector
- 6 disposable surface electrodes
- Power supply voltage: 3.3V-5V
- 1000mm cable leads
- No additional power supply
Contents
EMG detector, 6x electrode, DC jacket to button connector cable and Grove cable
Notes
Note: Not suitable for medical purposes.
Technical Specifications
Board Type
EMG Detector Kit
Application Sub Type
EMG Detector
SVHC
To Be Advised
IC / Module Used
-
Kit Contents
EMG Detector Board, Grove Cable, One-off Electrode, DC Jacket to Button Connector Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045