100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.620 |
Product Information
Product Overview
Grove - DHT11 temperature & humidity sensor is a high quality, low-cost digital temperature, and humidity sensor based on the DHT11 module. DHT11 is the most common temperature and humidity module for Arduino and Raspberry Pi. It is widely favoured by hardware enthusiasts for its many advantages such as low power consumption and excellent long-term stability. Relatively high measurement accuracy can be obtained at a very low cost. The single-bus digital signal is output through the built-in ADC, which saves the I/O resources of the control board.
- Measurement range -20 ~ 60℃, 5 ~ 95%RH
- Full range temperature compensation calibrated
- Single bus digital output
- High precision capacitive humidity sensor
- Long transmission distance and excellent long-term stability
- Low power consumption
- Dimension is 40mm x 20mm x 8mm
Contents
1 x grove - temperature & humidity sensor, 1 x grove cable.
Technical Specifications
Sensor Module
Temperature Sensor & Humidity Sensor
To Be Advised
DHT11
Sensor Module DHT11, Cable
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate